Filter Your Search
1 - 2 of 2 results
|
QS74FCT139CTD
Quality Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | 5 ns | 5 ns | 2 | NO | DIP | 50 pF | FCT | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 48 mA | INVERTED | 5.25 V | 4.75 V | INDUSTRIAL | R-CDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | QUALITY SEMICONDUCTOR INC | DIP, DIP16,.3 | unknown | ||
|
QS74FCT139CTDB
Quality Semiconductor Inc
|
Check for Price | Obsolete | 5 V | 5 ns | 2 | NO | DIP | FCT | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | INVERTED | 5.25 V | 4.75 V | INDUSTRIAL | R-CDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | QUALITY SEMICONDUCTOR INC | unknown |