Filter Your Search
1 - 4 of 4 results
|
QS7224-20P
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 36.864 kbit | 9 | 4KX9 | 5 V | 20 ns | 1 | 4000 | 4.096 k | SYNCHRONOUS | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP-28 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||
|
QS7224-20PI
Quality Semiconductor Inc
|
Check for Price | Obsolete | 36.864 kbit | 9 | 4KX9 | 5 V | 10 ns | 20 ns | OTHER FIFO | 1 | 4000 | 4.096 k | SYNCHRONOUS | TOTEM POLE | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -45 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | QUALITY SEMICONDUCTOR INC | unknown | |||||||||||||||
|
QS7224-20P
Quality Semiconductor Inc
|
Check for Price | No | Obsolete | 36.864 kbit | 9 | 4KX9 | 5 V | 10 ns | 50 MHz | 20 ns | OTHER FIFO | 1 | 4000 | 4.096 k | SYNCHRONOUS | TOTEM POLE | NO | PARALLEL | 15 mA | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | QUALITY SEMICONDUCTOR INC | DIP-28 | unknown | ||||||
|
QS7224-20PM
Quality Semiconductor Inc
|
Check for Price | Obsolete | 36.864 kbit | 9 | 4KX9 | 5 V | 50 ns | OTHER FIFO | 1 | 4000 | 4.096 k | SYNCHRONOUS | TOTEM POLE | NO | PARALLEL | 150 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-PDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | QUALITY SEMICONDUCTOR INC | unknown |