Filter Your Search
1 - 4 of 4 results
|
QS7204-80LRB
Quality Semiconductor Inc
|
Check for Price | No | Obsolete | 36.864 kbit | 9 | 4KX9 | 5 V | 80 ns | 10 MHz | 100 ns | OTHER FIFO | RETRANSMIT | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 9 mA | 120 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | QUALITY SEMICONDUCTOR INC | unknown | ||||
|
QS7204-80LB
Quality Semiconductor Inc
|
Check for Price | Obsolete | 36.864 kbit | 9 | 4KX9 | 5 V | 80 ns | 100 ns | OTHER FIFO | RETRANSMIT | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 120 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N32 | Not Qualified | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | QUAD | QUALITY SEMICONDUCTOR INC | unknown | |||||||||||||
|
QS7204-80L
Quality Semiconductor Inc
|
Check for Price | Obsolete | 36.864 kbit | 9 | 4KX9 | 5 V | 80 ns | 100 ns | OTHER FIFO | RETRANSMIT | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CQCC-N32 | Not Qualified | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | QUAD | QUALITY SEMICONDUCTOR INC | unknown | ||||||||||||||
|
QS7204-80LR
Quality Semiconductor Inc
|
Check for Price | No | Obsolete | 36.864 kbit | 9 | 4KX9 | 5 V | 80 ns | 10 MHz | OTHER FIFO | 4000 | 4.096 k | ASYNCHRONOUS | 5 mA | 100 µA | CMOS | COMMERCIAL | R-XQCC-N32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | QUALITY SEMICONDUCTOR INC | unknown | EAR99 | 8542.32.00.71 |