Filter Your Search
1 - 4 of 4 results
|
QS5992-5JRX
Quality Semiconductor Inc
|
Check for Price | No | Transferred | 5 V | 500 ps | YES | QCCJ | CMOS | 46 mA | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | QUALITY SEMICONDUCTOR INC | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
QS5992-5JRI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 500 ps | 500 ps | 1 | YES | QCCJ | QS5 | PLL BASED CLOCK DRIVER | CMOS | 100 MHz | STANDARD | 46 mA | 8 | 700 ps | 5.5 V | 4.5 V | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 20 | 32 | PLASTIC/EPOXY | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 11.43 mm | 13.97 mm | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 8542.39.00.01 | QFJ | QCCJ, LDCC32,.5X.6 | 32 | |||
|
QS5992-5JR
Quality Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | 500 ps | 1 | YES | QCCJ | 3-STATE | QS5 | LOW SKEW CLOCK DRIVER | CMOS | STANDARD | 46 mA | 8 | 500 ps | 5.5 V | 4.5 V | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | QUALITY SEMICONDUCTOR INC | unknown | QCCJ, LDCC32,.5X.6 | ||||||||||||||
|
QS5992-5JRX
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 500 ps | YES | QCCJ | CMOS | 46 mA | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 20 | 32 | PLASTIC/EPOXY | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 8542.39.00.01 |