Filter Your Search
1 - 10 of 65 results
|
QS5805AQ
Quality Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | 5.3 ns | YES | SSOP | CMOS | 64 mA | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | QUALITY SEMICONDUCTOR INC | unknown | 8542.39.00.01 | |||||||||||||||||||
|
IDTQS5805BTSO
Integrated Device Technology Inc
|
Check for Price | Obsolete | 5 V | 5 ns | 2 | YES | SOP | 3-STATE | LOW SKEW CLOCK DRIVER | CMOS | SCHMITT TRIGGER | 5 | 900 ps | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | INTEGRATED DEVICE TECHNOLOGY INC | unknown | 8542.39.00.01 | SOIC | SOP, | 20 | ||||||||
|
IDTQS5805TSO
Integrated Device Technology Inc
|
Check for Price | Obsolete | 5 V | 6.5 ns | 2 | YES | SOP | 3-STATE | LOW SKEW CLOCK DRIVER | CMOS | SCHMITT TRIGGER | 5 | 900 ps | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | INTEGRATED DEVICE TECHNOLOGY INC | unknown | 8542.39.00.01 | SOIC | SOP, | 20 | ||||||||
|
QS5805ATQ
Quality Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | 5.8 ns | 5.5 ns | 2 | YES | SSOP | 50 pF | 3-STATE | LOW SKEW CLOCK DRIVER | CMOS | MONITOR OUTPUT FOR ONE BANK | SCHMITT TRIGGER | 64 mA | 5 | 500 ps | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 635 µm | DUAL | QUALITY SEMICONDUCTOR INC | unknown | ||||||||||
|
QS5805CQ
Quality Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | 4.5 ns | YES | SSOP | CMOS | 64 mA | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | QUALITY SEMICONDUCTOR INC | unknown | 8542.39.00.01 | |||||||||||||||||||
|
QS5805BTSO
Quality Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | 5 ns | 5 ns | 2 | YES | SOP | 50 pF | 3-STATE | LOW SKEW CLOCK DRIVER | CMOS | MONITOR OUTPUT FOR ONE BANK | SCHMITT TRIGGER | 64 mA | 5 | 400 ps | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | QUALITY SEMICONDUCTOR INC | unknown | ||||||||||
|
QS5805CTHB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 4.5 ns | YES | SSOP | CMOS | 48 mA | MILITARY | R-XDSO-G20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | unknown | 8542.39.00.01 | |||||||||||||||||||
|
QS5805CTSO
Integrated Device Technology Inc
|
Check for Price | No | Transferred | 5 V | 4.5 ns | YES | SOP | CMOS | 64 mA | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 8542.39.00.01 | |||||||||||||||||||
|
QS5805AQ8
Integrated Device Technology Inc
|
Check for Price | Obsolete | 5 V | 5.3 ns | 2 | YES | SSOP | 3-STATE | LOW SKEW CLOCK DRIVER | CMOS | SCHMITT TRIGGER | 5 | 800 ps | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9116 mm | 8.65 mm | INTEGRATED DEVICE TECHNOLOGY INC | unknown | 8542.39.00.01 | QSOP | SSOP, | 20 | ||||||||
|
QS5805TSO
Quality Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | 6.5 ns | 6.2 ns | 2 | YES | SOP | 50 pF | 3-STATE | LOW SKEW CLOCK DRIVER | CMOS | MONITOR OUTPUT FOR ONE BANK | SCHMITT TRIGGER | 64 mA | 5 | 700 ps | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | QUALITY SEMICONDUCTOR INC | unknown |