Parametric results for: QS54FCT823CTD under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: qs54fct823ctd
Select parts from the table below to compare.
Compare
Compare
QS54FCT823CTD
Quality Semiconductor Inc
Check for Price Obsolete 5 V 13.5 ns 1 9 NO DIP 3-STATE FCT BUS DRIVER CMOS WITH CLEAR AND CLOCK ENABLE 2 TRUE 5.5 V 4.5 V MILITARY R-CDIP-T24 Not Qualified 125 °C -55 °C 24 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE THROUGH-HOLE DUAL QUALITY SEMICONDUCTOR INC unknown 8542.39.00.01
QS54FCT823CTDB
Quality Semiconductor Inc
Check for Price No Obsolete 5 V 13.5 ns 7 ns 1 9 NO DIP 83.3 MHz 50 pF POSITIVE EDGE 3-STATE FCT BUS DRIVER CMOS WITH CLEAR AND CLOCK ENABLE 32 mA 2 TRUE 5.5 V 4.5 V MILITARY R-CDIP-T24 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 24 CERAMIC, METAL-SEALED COFIRED DIP24,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL QUALITY SEMICONDUCTOR INC unknown 8542.39.00.01