Filter Your Search
1 - 2 of 2 results
|
QS54FCT273ATHB
Quality Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | 8.3 ns | 8.3 ns | 1 | 8 | YES | SSOP | 83.3 MHz | 50 pF | POSITIVE EDGE | FCT | D FLIP-FLOP | CMOS | 32 mA | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDSO-G20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 635 µm | DUAL | 1.98 mm | 3.937 mm | 8.6868 mm | QUALITY SEMICONDUCTOR INC | 0.150 INCH, CERAMIC, QSOP-20 | unknown | ||||||||
|
QS54FCT273ATHB
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 8.3 ns | 1 | 8 | YES | SSOP | POSITIVE EDGE | FCT | D FLIP-FLOP | CMOS | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDSO-G20 | COMMERCIAL | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 635 µm | DUAL | 1.98 mm | 3.937 mm | 8.6868 mm | ROCHESTER ELECTRONICS LLC | 0.150 INCH, CERAMIC, QSOP-20 | unknown | SOIC | 20 |