Filter Your Search
1 - 1 of 1 results
|
QS47PE12M-1.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | 1 MHz | 100 % | 50 OHM | 5 V | PECL | FOAM PACK; TUBE | 3.5 ns | NO | 200 MHz | 1 MHz | 3.5 ns | 45 mA | 5.25 V | 4.75 V | 45/55 % | ECL | e0 | Not Qualified | 85 °C | -40 °C | MIL-STD-883 Class B (Modified) | SURFACE MOUNT | 4 | METAL | GWDIP4/14,.5 | YES | Tin/Lead (Sn60Pb40) | 20.32mm x 12.83mm x 7.36mm | Q-TECH CORP | GWDIP4/14,.5 | compliant | Clock |