Filter Your Search
1 - 2 of 2 results
|
QS29FCT53ATHB
Quality Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | 11 ns | 11 ns | 1 | 8 | YES | SSOP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | FCT | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 48 mA | 2 | INVERTED | 5.5 V | 4.5 V | MILITARY | R-CDSO-G24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, METAL-SEALED COFIRED | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 635 µm | DUAL | QUALITY SEMICONDUCTOR INC | SSOP, SSOP24,.24 | unknown | ||||||
|
QS29FCT53ATHB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 11 ns | 1 | 8 | YES | SSOP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | REGISTERED BUS TRANSCEIVER | CMOS | INDEPENDENT CONTROL | 48 mA | INVERTED | MILITARY | R-XDSO-G24 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | 38535Q/M;38534H;883B | 30 | 24 | CERAMIC | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 8542.39.00.01 |