Filter Your Search
1 - 4 of 4 results
|
QS18VN6XLPQ7
TURCK Inc
|
Check for Price | Active | 400 µs | 3 m | 100mA | PROXIMITY SENSOR,PHOTOELECTRIC | NPN | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 100 mA | 30 V | 10 V | 70 °C | -40 °C | RECTANGULAR | CONNECTOR | 15 mm | 35 mm | 31 mm | HANS TURCK GMBH & CO KG | unknown | PLASTIC, ABS | ||
|
QS18VN6XLPQ5
TURCK Inc
|
Check for Price | Active | PROXIMITY SENSOR,PHOTOELECTRIC | HANS TURCK GMBH & CO KG | unknown | ||||||||||||||||||
|
QS18VN6XLPQ
TURCK Inc
|
Check for Price | Active | 400 µs | 3 m | PROXIMITY SENSOR,PHOTOELECTRIC,REFLECTIVE | CURRENT OUTPUT, NPN | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 100 mA | 30 V | 10 V | 70 °C | -40 °C | RECTANGULAR | CONNECTOR | 15 mm | 35 mm | 31 mm | HANS TURCK GMBH & CO KG | unknown | PLASTIC, ABS | |||
|
QS18VN6XLPQ8
TURCK Inc
|
Check for Price | Active | 400 µs | 3 m | PROXIMITY SENSOR,PHOTOELECTRIC | CURRENT OUTPUT, NPN | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 100 mA | 30 V | 10 V | 70 °C | -40 °C | RECTANGULAR | CONNECTOR | 15 mm | 35 mm | 31 mm | HANS TURCK GMBH & CO KG | unknown | PLASTIC, ABS |