Filter Your Search
1 - 10 of 72 results
|
QS18AC6M-160.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | 160 MHz | 50 % | 10 KOHM, 15 pF | 5 V | ACMOS | FOAM PACK; TUBE | 3 ns | NO | 160 MHz | 0.01 Hz | 3 ns | 75 mA | 5.5 V | 4.5 V | 40/60 % | CMOS | e0 | Not Qualified | 105 °C | -55 °C | MIL-STD-883 Class B (Modified) | THROUGH HOLE MOUNT | 14 | METAL | DIP14,.3 | NO | Tin/Lead (Sn60Pb40) | 20.32mm x 12.83mm x 5.08mm | Q-TECH CORP | DIP14,.3 | compliant | Clock | ||
|
QS18ACD12-160.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | 160 MHz | 100 % | 10 KOHM, 15 pF | 5 V | ACMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; FOAM PACK; TUBE | 3 ns | NO | 160 MHz | 0.01 Hz | 3 ns | 75 mA | 5.5 V | 4.5 V | 40/60 % | CMOS | e0 | Not Qualified | 85 °C | -40 °C | THROUGH HOLE MOUNT | 14 | METAL | DIP14,.3 | NO | Tin/Lead (Sn60Pb40) | 20.32mm x 12.83mm x 5.08mm | Q-TECH CORP | DIP-14 | compliant | Clock | |||
|
QS18ACD6-160.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | 160 MHz | 50 % | 10 KOHM, 15 pF | 5 V | ACMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; FOAM PACK; TUBE | 3 ns | NO | 160 MHz | 0.01 Hz | 3 ns | 75 mA | 5.5 V | 4.5 V | 40/60 % | CMOS | e0 | Not Qualified | 105 °C | -55 °C | THROUGH HOLE MOUNT | 14 | METAL | DIP14,.3 | NO | Tin/Lead (Sn60Pb40) | 20.32mm x 12.83mm x 5.08mm | Q-TECH CORP | DIP-14 | compliant | Clock | |||
|
QS18AC6-160.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | 160 MHz | 50 % | 10 KOHM, 15 pF | 5 V | ACMOS | FOAM PACK; TUBE | 3 ns | NO | 160 MHz | 0.01 Hz | 3 ns | 75 mA | 5.5 V | 4.5 V | 40/60 % | CMOS | e0 | Not Qualified | 105 °C | -55 °C | THROUGH HOLE MOUNT | 14 | METAL | DIP14,.3 | NO | Tin/Lead (Sn60Pb40) | 20.32mm x 12.83mm x 5.08mm | Q-TECH CORP | DIP14,.3 | compliant | Clock | |||
|
QS18ACD6-0.00000001MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | 0.01 Hz | 5 V | 160 MHz | 0.01 Hz | 20 mA | CMOS | e0 | Not Qualified | 105 °C | -55 °C | THROUGH HOLE MOUNT | 14 | METAL | DIP14,.3 | NO | Tin/Lead (Sn60Pb40) | Q-TECH CORP | DIP14,.3 | compliant | |||||||||||||||
|
QS18AC4M-0.00000001MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | 0.01 Hz | 5 V | 160 MHz | 0.01 Hz | 20 mA | CMOS | e0 | Not Qualified | 70 °C | MIL-STD-883 Class B (Modified) | THROUGH HOLE MOUNT | 14 | METAL | DIP14,.3 | NO | Tin/Lead (Sn60Pb40) | Q-TECH CORP | DIP14,.3 | compliant | Clock | ||||||||||||||
|
QS18ACD1-160.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | 160 MHz | 100 % | 10 KOHM, 15 pF | 5 V | ACMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; FOAM PACK; TUBE | 3 ns | NO | 160 MHz | 0.01 Hz | 3 ns | 75 mA | 5.5 V | 4.5 V | 40/60 % | CMOS | e0 | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 14 | METAL | DIP14,.3 | NO | Tin/Lead (Sn60Pb40) | 20.32mm x 12.83mm x 5.08mm | Q-TECH CORP | DIP-14 | compliant | Clock | ||||
|
QS18AC10-0.00000001MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | 0.01 Hz | 5 V | 160 MHz | 0.01 Hz | 20 mA | CMOS | e0 | Not Qualified | 125 °C | -55 °C | THROUGH HOLE MOUNT | 14 | METAL | DIP14,.3 | NO | Tin/Lead (Sn60Pb40) | Q-TECH CORP | compliant | ||||||||||||||||
|
QS18AC5-0.00000001MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | 0.01 Hz | 5 V | 160 MHz | 0.01 Hz | 20 mA | CMOS | e0 | Not Qualified | 70 °C | -20 °C | THROUGH HOLE MOUNT | 14 | METAL | DIP14,.3 | NO | Tin/Lead (Sn60Pb40) | Q-TECH CORP | DIP14,.3 | compliant | |||||||||||||||
|
QS18AC9M-160.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | 160 MHz | 50 % | 10 KOHM, 15 pF | 5 V | ACMOS | FOAM PACK; TUBE | 3 ns | NO | 160 MHz | 0.01 Hz | 3 ns | 75 mA | 5.5 V | 4.5 V | 40/60 % | CMOS | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | THROUGH HOLE MOUNT | 14 | METAL | DIP14,.3 | NO | Tin/Lead (Sn60Pb40) | 20.32mm x 12.83mm x 5.08mm | Q-TECH CORP | DIP14,.3 | compliant | Clock |