Filter Your Search
1 - 1 of 1 results
|
QS18ACD6-160.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | 160 MHz | 50 % | 10 KOHM, 15 pF | 5 V | ACMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; FOAM PACK; TUBE | 3 ns | NO | 160 MHz | 0.01 Hz | 3 ns | 75 mA | 5.5 V | 4.5 V | 40/60 % | CMOS | e0 | Not Qualified | 105 °C | -55 °C | THROUGH HOLE MOUNT | 14 | METAL | DIP14,.3 | NO | Tin/Lead (Sn60Pb40) | 20.32mm x 12.83mm x 5.08mm | Q-TECH CORP | DIP-14 | compliant | Clock |