Filter Your Search
1 - 6 of 6 results
|
GUS-QS0B-022080-DB
TT Electronics Resistors
|
Check for Price | No | Active | 208 Ω | 0.5 % | 1 W | 3415 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 208 Ω | BUSSED | 1 | YES | 100 V | e0 | 125 °C | -55 °C | Miniature | 19 | 20 | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.626 mm | 8.661 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||
|
GUS-QS0B-022080-DF
TT Electronics Resistors
|
Check for Price | No | Active | 208 Ω | 0.5 % | 1 W | 3415 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 208 Ω | BUSSED | 1 | YES | 100 V | e0 | 125 °C | -55 °C | Miniature | 19 | 20 | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.626 mm | 8.661 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||
|
QS0B-02-2080-D
TT Electronics Resistors
|
Check for Price | No | No | Active | 208 Ω | 0.5 % | 1 W | 1534 | SURFACE MOUNT | QSOP | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 50 mW | 208 Ω | BUSSED | 1 | 70 °C | YES | 20 ppm/°C | 100 V | e0 | 125 °C | -55 °C | 19 | 20 | RECTANGULAR PACKAGE | TR; TUBE | Tin/Lead (Sn/Pb) | GULL WING | 1.4732 mm | 8.6614 mm | 3.9116 mm | TT ELECTRONICS PLC | compliant | EAR99 | , 1534 | ||||
|
GUS-QS0B-022080-DC
TT Electronics Resistors
|
Check for Price | No | Active | 208 Ω | 0.5 % | 1 W | 3415 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 208 Ω | BUSSED | 1 | YES | 100 V | e0 | 125 °C | -55 °C | Miniature | 19 | 20 | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.626 mm | 8.661 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||
|
GUS-QS0B-02-2080-D
TT Electronics Resistors
|
Check for Price | No | Active | 208 Ω | 0.5 % | 1 W | 1534 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 50 mW | 208 Ω | BUSSED | 1 | 70 °C | YES | 20 ppm/°C | 100 V | e0 | 125 °C | -55 °C | Miniature | 19 | 20 | RECTANGULAR PACKAGE | TR; TUBE | Tin/Lead (Sn/Pb) | GULL WING | 1.626 mm | 8.661 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 | QSOP-20 | 8533.21.00.20 | |||
|
GUS-QS0B-022080-DG
TT Electronics Resistors
|
Check for Price | No | Active | 208 Ω | 0.5 % | 1 W | 3415 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 208 Ω | BUSSED | 1 | YES | 100 V | e0 | 125 °C | -55 °C | Miniature | 19 | 20 | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.626 mm | 8.661 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 |