Filter Your Search
1 - 10 of 21 results
|
GUS-QS0B-01-3602-GCTAPE/REEL
TT Electronics Resistors
|
Check for Price | No | Active | 36 kΩ | 2 % | 50 mW | 3415 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | BUSSED | 100 V | e0 | 125 °C | -55 °C | Chip | 20 | TR | Tin/Lead (Sn/Pb) | 1.473 mm | 8.661 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||
|
GUS-QS0B-013602-GD
TT Electronics Resistors
|
Check for Price | No | Active | 36 kΩ | 2 % | 1 W | 3415 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 36 kΩ | BUSSED | 1 | YES | 100 V | e0 | 125 °C | -55 °C | Miniature | 19 | 20 | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.626 mm | 8.661 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-QS0B-01-3602-GFTAPE/REEL
TT Electronics Resistors
|
Check for Price | No | Active | 36 kΩ | 2 % | 50 mW | 3415 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | BUSSED | 100 V | e0 | 125 °C | -55 °C | Chip | 20 | TR | Tin/Lead (Sn/Pb) | 1.473 mm | 8.661 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||
|
GUS-QS0B-01-3602-GTAPE/REEL
TT Electronics Resistors
|
Check for Price | No | Active | 36 kΩ | 2 % | 50 mW | 3415 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | BUSSED | 100 V | e0 | 125 °C | -55 °C | Chip | 20 | TR | Tin/Lead (Sn/Pb) | 1.473 mm | 8.661 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||
|
GUS-QS0B-013602-GC
TT Electronics Resistors
|
Check for Price | No | Active | 36 kΩ | 2 % | 1 W | 3415 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 36 kΩ | BUSSED | 1 | YES | 100 V | e0 | 125 °C | -55 °C | Miniature | 19 | 20 | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.626 mm | 8.661 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-QS0B-01-3602-GDTAPE/REEL
TT Electronics Resistors
|
Check for Price | No | Active | 36 kΩ | 2 % | 50 mW | 3415 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | BUSSED | 100 V | e0 | 125 °C | -55 °C | Chip | 20 | TR | Tin/Lead (Sn/Pb) | 1.473 mm | 8.661 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||
|
GUS-QS0B-01-3602-GGTUBE
TT Electronics Resistors
|
Check for Price | No | Active | 36 kΩ | 2 % | 50 mW | 3415 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | BUSSED | 100 V | e0 | 125 °C | -55 °C | Chip | 20 | Tube | Tin/Lead (Sn/Pb) | 1.473 mm | 8.661 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||
|
GUS-QS0B-01-3602-GCTUBE
TT Electronics Resistors
|
Check for Price | No | Active | 36 kΩ | 2 % | 50 mW | 3415 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | BUSSED | 100 V | e0 | 125 °C | -55 °C | Chip | 20 | Tube | Tin/Lead (Sn/Pb) | 1.473 mm | 8.661 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||
|
GUS-QS0B-013602-GA
TT Electronics Resistors
|
Check for Price | No | Active | 36 kΩ | 2 % | 1 W | 3415 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 36 kΩ | BUSSED | 1 | YES | 100 V | e0 | 125 °C | -55 °C | Miniature | 19 | 20 | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.626 mm | 8.661 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-QS0B-01-3602-GBTUBE
TT Electronics Resistors
|
Check for Price | No | Active | 36 kΩ | 2 % | 50 mW | 3415 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | BUSSED | 100 V | e0 | 125 °C | -55 °C | Chip | 20 | Tube | Tin/Lead (Sn/Pb) | 1.473 mm | 8.661 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 |