Filter Your Search
1 - 10 of 22 results
|
GUS-QS0B-01-2000-GA
TT Electronics Resistors
|
Check for Price | No | Active | 200 Ω | 2 % | 50 mW | 3415 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | BUSSED | 100 V | e0 | 125 °C | -55 °C | Chip | 20 | Tin/Lead (Sn/Pb) | 1.473 mm | 8.661 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||||
|
GUS-QS0B-01-2000-GATAPE/REEL
TT Electronics Resistors
|
Check for Price | No | Active | 200 Ω | 2 % | 50 mW | 3415 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | BUSSED | 100 V | e0 | 125 °C | -55 °C | Chip | 20 | TR | Tin/Lead (Sn/Pb) | 1.473 mm | 8.661 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 | SMT, 3415 | |||||||||||||||
|
GUS-QS0B-012000-GG
TT Electronics Resistors
|
Check for Price | No | Active | 200 Ω | 2 % | 1 W | 3415 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 200 Ω | BUSSED | 1 | YES | 100 V | e0 | 125 °C | -55 °C | Miniature | 19 | 20 | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.626 mm | 8.661 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||
|
GUS-QS0B-01-2000-GTAPE/REEL
TT Electronics Resistors
|
Check for Price | No | Active | 200 Ω | 2 % | 50 mW | 3415 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | BUSSED | 100 V | e0 | 125 °C | -55 °C | Chip | 20 | TR | Tin/Lead (Sn/Pb) | 1.473 mm | 8.661 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||||
|
GUS-QS0B-01-2000-G
TT Electronics Resistors
|
Check for Price | No | Active | 200 Ω | 2 % | 1 W | 1534 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 50 mW | 200 Ω | BUSSED | 1 | 70 °C | YES | 25 ppm/°C | 100 V | e0 | 125 °C | -55 °C | Miniature | 19 | 20 | RECTANGULAR PACKAGE | TR; TUBE | Tin/Lead (Sn/Pb) | GULL WING | 1.626 mm | 8.661 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 | QSOP-20 | 8533.21.00.20 | ||
|
GUS-QS0B-01-2000-GATUBE
TT Electronics Resistors
|
Check for Price | No | Active | 200 Ω | 2 % | 50 mW | 3415 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | BUSSED | 100 V | e0 | 125 °C | -55 °C | Chip | 20 | Tube | Tin/Lead (Sn/Pb) | 1.473 mm | 8.661 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||||
|
GUS-QS0B-01-2000-GDTUBE
TT Electronics Resistors
|
Check for Price | No | Active | 200 Ω | 2 % | 50 mW | 3415 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | BUSSED | 100 V | e0 | 125 °C | -55 °C | Chip | 20 | Tube | Tin/Lead (Sn/Pb) | 1.473 mm | 8.661 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 | SMT, 3415 | |||||||||||||||
|
GUS-QS0B-01-2000-GCTUBE
TT Electronics Resistors
|
Check for Price | No | Active | 200 Ω | 2 % | 50 mW | 3415 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | BUSSED | 100 V | e0 | 125 °C | -55 °C | Chip | 20 | Tube | Tin/Lead (Sn/Pb) | 1.473 mm | 8.661 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||||
|
GUS-QS0B-01-2000-GBTUBE
TT Electronics Resistors
|
Check for Price | No | Active | 200 Ω | 2 % | 50 mW | 3415 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | BUSSED | 100 V | e0 | 125 °C | -55 °C | Chip | 20 | Tube | Tin/Lead (Sn/Pb) | 1.473 mm | 8.661 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||||
|
GUS-QS0B-01-2000-GFTUBE
TT Electronics Resistors
|
Check for Price | No | Active | 200 Ω | 2 % | 50 mW | 3415 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | BUSSED | 100 V | e0 | 125 °C | -55 °C | Chip | 20 | Tube | Tin/Lead (Sn/Pb) | 1.473 mm | 8.661 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 |