Parametric results for: QS0A-02-1820-D under Array/Network Resistors

Filter Your Search

1 - 5 of 5 results

|
-
-
-
Manufacturer Part Number: qs0a021820d
Select parts from the table below to compare.
Compare
Compare
GUS-QS0A-021820-DD
TT Electronics Resistors
Check for Price No Active 182 Ω 0.5 % 1 W 3415 SURFACE MOUNT SMT 50 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 182 Ω ISOLATED 10 YES 100 V e0 125 °C -55 °C Miniature 1 20 TR Tin/Lead (Sn/Pb) GULL WING 1.626 mm 8.661 mm 3.912 mm TT ELECTRONICS PLC compliant EAR99
GUS-QS0A-021820-DF
TT Electronics Resistors
Check for Price No Active 182 Ω 0.5 % 1 W 3415 SURFACE MOUNT SMT 50 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 182 Ω ISOLATED 10 YES 100 V e0 125 °C -55 °C Miniature 1 20 TR Tin/Lead (Sn/Pb) GULL WING 1.626 mm 8.661 mm 3.912 mm TT ELECTRONICS PLC compliant EAR99
GUS-QS0A-02-1820-D
TT Electronics Resistors
Check for Price No Active 182 Ω 0.5 % 1 W 1534 SURFACE MOUNT SMT 50 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM PRECISION 100 mW 182 Ω ISOLATED 10 70 °C YES 10 ppm/°C 100 V e0 125 °C -55 °C Miniature 1 20 RECTANGULAR PACKAGE TR; TUBE Tin/Lead (Sn/Pb) GULL WING 1.626 mm 8.661 mm 3.912 mm TT ELECTRONICS PLC compliant EAR99 QSOP-20 8533.21.00.20
GUS-QS0A-021820-DG
TT Electronics Resistors
Check for Price No Active 182 Ω 0.5 % 1 W 3415 SURFACE MOUNT SMT 50 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 182 Ω ISOLATED 10 YES 100 V e0 125 °C -55 °C Miniature 1 20 TR Tin/Lead (Sn/Pb) GULL WING 1.626 mm 8.661 mm 3.912 mm TT ELECTRONICS PLC compliant EAR99
QS0A-02-1820-D
TT Electronics Resistors
Check for Price No No Active 182 Ω 0.5 % 1 W 1534 SURFACE MOUNT QSOP 50 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM PRECISION 100 mW 182 Ω ISOLATED 10 70 °C YES 10 ppm/°C 100 V e0 125 °C -55 °C 1 20 RECTANGULAR PACKAGE TR; TUBE Tin/Lead (Sn/Pb) GULL WING 1.4732 mm 8.6614 mm 3.9116 mm TT ELECTRONICS PLC compliant EAR99 , 1534