Filter Your Search
1 - 10 of 18 results
|
QRW010A0B41
Lineage Power
|
Check for Price | Obsolete | 48 V | 12 V | 75 V | 36 V | 2.4 V | 25.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 120 W | R-XDMA-T10 | Not Qualified | 85 °C | -40 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 3.81 mm | DUAL | 37.08 mm | 58.17 mm | GE POWER ELECTRONICS INC | , | unknown | EAR99 | |||||||||
|
QRW010A0B1
TE Connectivity
|
Check for Price | Transferred | 48 V | 12 V | 75 V | 36 V | 11.64 V | 12.36 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | R-XXMA-P10 | Not Qualified | 85 °C | -40 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | TE CONNECTIVITY LTD | QUARTER BRICK PACKAGE-10 | unknown | EAR99 | MODULE | 10 | |||||||||||
|
QRW010A0B41-HZ
Lineage Power
|
Check for Price | Obsolete | 48 V | 12 V | 75 V | 36 V | 2.4 V | 25.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 120 W | R-XDMA-T10 | Not Qualified | 85 °C | -40 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 3.81 mm | DUAL | 37.08 mm | 58.17 mm | GE POWER ELECTRONICS INC | , | unknown | EAR99 | |||||||||
|
QRW010A0B41-HZ
GE Power Electronics Inc
|
Check for Price | Obsolete | 48 V | 12 V | 75 V | 36 V | 2.4 V | 25.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 120 W | R-XDMA-T10 | Not Qualified | 85 °C | -40 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 3.81 mm | DUAL | 37.08 mm | 58.17 mm | GE POWER ELECTRONICS INC | ROHS COMPLIANT, QUARTER BRICK PACKAGE-10 | unknown | EAR99 | MODULE | 10 | |||||||
|
QRW010A0B1
Lineage Power
|
Check for Price | No | No | Obsolete | 48 V | 12 V | 75 V | 36 V | 2.4 V | 25.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 120 W | R-XDMA-T10 | e0 | Not Qualified | 85 °C | -40 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | 3.81 mm | DUAL | 37.08 mm | 58.17 mm | 9.9 mm | GE POWER ELECTRONICS INC | , | unknown | EAR99 | ||||
|
QRW010A0B1Z
TE Connectivity
|
Check for Price | Transferred | 48 V | 12 V | 75 V | 36 V | 11.64 V | 12.36 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | R-XXMA-P10 | Not Qualified | 85 °C | -40 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | TE CONNECTIVITY LTD | ROHS COMPLIANT, QUARTER BRICK PACKAGE-10 | unknown | EAR99 | MODULE | 10 | |||||||||||
|
QRW010A0B1
ABB Semiconductors
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | ABB LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
QRW010A0B1Z
ABB Semiconductors
|
Check for Price | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | ABB LTD | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||
|
QRW010A0B1Z
ABB Industrial Connection and Solution
|
Check for Price | Transferred | DC-DC REGULATED POWER SUPPLY MODULE | GE INDUSTRIAL SOLUTIONS | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
QRW010A0B1
ABB Industrial Connection and Solution
|
Check for Price | Transferred | DC-DC REGULATED POWER SUPPLY MODULE | GE INDUSTRIAL SOLUTIONS | unknown | EAR99 |