Filter Your Search
1 - 2 of 2 results
|
QRT1506F_T0_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 15 A | 2.35 V | 30 ns | 3 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | LOW LEAKAGE CURRENT | SUPER HYPERFAST SOFT RECOVERY | 150 A | 1 | R-PSFM-T2 | TO-220AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | PANJIT INTERNATIONAL INC | ITO-220AC, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | ||
|
QRT1506F_T0_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 15 A | 2.35 V | 30 ns | 3 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | LOW LEAKAGE CURRENT | SUPER HYPERFAST SOFT RECOVERY | 150 A | 1 | R-PSFM-T2 | TO-220AC | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | PAN JIT INTERNATIONAL INC | ITO-220AC, 3/2 PIN | not_compliant | EAR99 | 8541.10.00.80 |