Filter Your Search
1 - 3 of 3 results
|
QRE1113GR
onsemi
|
$0.4459 | Yes | Active | YES | 20 µs | REFLECTIVE OBJECT SENSOR,TRANSISTOR OUTPUT | Transistor | 1 | 1 | 300 mV | 85 °C | -40 °C | SURFACE MOUNT | ONSEMI | PACKAGE-4 | 100CY | compliant | EAR99 | 8541.40.80.00 | onsemi | ||||||||||||||||||||
|
QRE1113GR
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | YES | 20 µs | 1 mm | 1 mm | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | Transistor | 5V VCE | 1 | 20 mA | 30 V | 1.6 V | 1.2 V | 300 mV | e3 | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | Matte Tin (Sn) | SOLDER | 2.7 mm | 1.6 mm | 3.4 mm | FAIRCHILD SEMICONDUCTOR CORP | REFLECTIVE RECTANGULAR SURFACE MOUNT | compliant | EAR99 | 8541.40.80.00 | CUSTOM | 4 | |||||
|
QRE1113.GR
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Active | FAIRCHILD SEMICONDUCTOR CORP | unknown |