Filter Your Search
1 - 2 of 2 results
|
QR2512G240RE042W
Ever Ohms Technology Co Ltd
|
Check for Price | Yes | Active | 240 Ω | 2 % | 2 W | 2512 | SMT | 100 ppm/°C | FIXED RESISTOR | RUTHENIUM OXIDE | QR | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Chip | 2 | TR, Embossed, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 6.3 mm | 3.2 mm | EVER OHMS TECHNOLOGY CO LTD | compliant | EAR99 | ||
|
QR2512G240RE04
Ever Ohms Technology Co Ltd
|
Check for Price | Yes | Active | 240 Ω | 2 % | 1 W | 2512 | SMT | 100 ppm/°C | FIXED RESISTOR | RUTHENIUM OXIDE | QR | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Chip | 2 | TR, Embossed, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 6.3 mm | 3.2 mm | EVER OHMS TECHNOLOGY CO LTD | compliant | EAR99 |