Filter Your Search
1 - 2 of 2 results
|
QR0805D976RP050.25W
Ever Ohms Technology Co Ltd
|
Check for Price | Yes | Active | 976 Ω | 0.5 % | 250 mW | 0805 | SMT | 100 ppm/°C | FIXED RESISTOR | RUTHENIUM OXIDE | QR | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 2 mm | 1.25 mm | EVER OHMS TECHNOLOGY CO LTD | compliant | EAR99 | ||
|
QR0805D976RP05
Ever Ohms Technology Co Ltd
|
Check for Price | Yes | Active | 976 Ω | 0.5 % | 125 mW | 0805 | SMT | 100 ppm/°C | FIXED RESISTOR | RUTHENIUM OXIDE | QR | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 2 mm | 1.25 mm | EVER OHMS TECHNOLOGY CO LTD | compliant | EAR99 |