Filter Your Search
1 - 2 of 2 results
|
QP82586
Intel Corporation
|
Check for Price | No | Active | 8 | 24 | 5 MBps | 6 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | MOS | NO | ASYNC, BIT; ETHERNET | NRZ; BIPH-LEVEL (MANCHESTER) | 2 | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T48 | e0 | 70 °C | 48 | PLASTIC/EPOXY | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP48,.6 | compliant | 8542.31.00.01 | |||
|
QP82586-10
Intel Corporation
|
Check for Price | No | Active | 8 | 24 | 5 MBps | 10 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | MOS | NO | ASYNC, BIT; ETHERNET | NRZ; BIPH-LEVEL (MANCHESTER) | 2 | 550 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T48 | e0 | 70 °C | 48 | PLASTIC/EPOXY | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP48,.6 | compliant | 8542.31.00.01 |