Filter Your Search
1 - 1 of 1 results
|
QP7C245A-45WMB
Teledyne e2v
|
Check for Price | Active | 16.384 kbit | 8 | 2KX8 | 5 V | 45 ns | UVPROM | COMMON | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 120 µA | 5.5 V | 4.5 V | BIPOLAR | R-GDIP-T24 | 125 °C | -55 °C | MIL-STD-883 Class B | 24 | CERAMIC, GLASS-SEALED | WDIP | DIP24,.3 | RECTANGULAR | IN-LINE, WINDOW | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 32.51 mm | 7.62 mm | E2V TECHNOLOGIES PLC | , | compliant | 3A001.A.2.C | 8542.32.00.61 |