Filter Your Search
1 - 10 of 98 results
|
QM7720LCX-200.0M
Pletronics Inc
|
Check for Price Buy | Yes | Active | 200 MHz | 20 % | 15 pF | 1.8 V | CMOS | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 1.89 V | 1.71 V | 55/45 % | 70 °C | -20 °C | MIL-STD-883 | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | 7mm x 5mm x 1.3mm | PLETRONICS INC | compliant | Clock | |||
|
QM7744LEW-125.0M
Pletronics Inc
|
Check for Price Buy | Yes | Active | 125 MHz | 25 % | 15 pF | 2.5 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TAPE:250 | 2 ns | NO | 2 ns | 35 mA | 2.625 V | 2.375 V | 55/45 % | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | 7.0mm x 5.0mm x 1.3mm | PLETRONICS INC | compliant | Clock | ||
|
QM7745LEW-125.0M
Pletronics Inc
|
Check for Price Buy | Yes | Active | 125 MHz | 50 % | 15 pF | 2.5 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TAPE:250 | 2 ns | NO | 2 ns | 35 mA | 2.625 V | 2.375 V | 55/45 % | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | 7.0mm x 5.0mm x 1.3mm | PLETRONICS INC | compliant | Clock | ||
|
QM7720LCV-125.0M
Pletronics Inc
|
Check for Price Buy | Yes | Active | 125 MHz | 20 % | 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TAPE:250 | 2 ns | NO | 2 ns | 35 mA | 3.465 V | 3.135 V | 55/45 % | 70 °C | -20 °C | MIL-STD-883 | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | 7.0mm x 5.0mm x 1.3mm | PLETRONICS INC | compliant | Clock | ||
|
QM7720LEW-1.0M
Pletronics Inc
|
Check for Price Buy | Yes | Active | 1 MHz | 20 % | 15 pF | 2.5 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TAPE:250 | 2 ns | NO | 2 ns | 27 mA | 2.625 V | 2.375 V | 55/45 % | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | 7.0mm x 5.0mm x 1.3mm | PLETRONICS INC | compliant | Clock | ||
|
QM7745LCV-125.0M
Pletronics Inc
|
Check for Price Buy | Yes | Active | 125 MHz | 50 % | 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TAPE:250 | 2 ns | NO | 2 ns | 35 mA | 3.465 V | 3.135 V | 55/45 % | 70 °C | -20 °C | MIL-STD-883 | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | 7.0mm x 5.0mm x 1.3mm | PLETRONICS INC | compliant | Clock | ||
|
QM7744LCX-1.0M
Pletronics Inc
|
Check for Price Buy | Yes | Active | 1 MHz | 25 % | 15 pF | 1.8 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TAPE:250 | 2 ns | NO | 2 ns | 25 mA | 1.89 V | 1.71 V | 55/45 % | 70 °C | -20 °C | MIL-STD-883 | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | 7.0mm x 5.0mm x 1.3mm | PLETRONICS INC | compliant | Clock | ||
|
QM7745LCX-1.0M
Pletronics Inc
|
Check for Price Buy | Yes | Active | 1 MHz | 50 % | 15 pF | 1.8 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TAPE:250 | 2 ns | NO | 2 ns | 25 mA | 1.89 V | 1.71 V | 55/45 % | 70 °C | -20 °C | MIL-STD-883 | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | 7.0mm x 5.0mm x 1.3mm | PLETRONICS INC | compliant | Clock | ||
|
QM7744LV-1.0M
Pletronics Inc
|
Check for Price Buy | Yes | Active | 1 MHz | 25 % | 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TAPE:250 | 2 ns | NO | 2 ns | 27 mA | 3.465 V | 3.135 V | 55/45 % | 70 °C | -10 °C | MIL-STD-883 | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | 7.0mm x 5.0mm x 1.3mm | PLETRONICS INC | compliant | Clock | ||
|
QM7744LEW-200.0M
Pletronics Inc
|
Check for Price Buy | Yes | Active | 200 MHz | 25 % | 15 pF | 2.5 V | CMOS | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 35 mA | 2.625 V | 2.375 V | 55/45 % | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | 7mm x 5mm x 1.3mm | PLETRONICS INC | compliant | Clock |