Filter Your Search
1 - 2 of 2 results
|
QM48T45010-NAAPG
Bel Power Solutions
|
Check for Price | Transferred | 48 V | 1 V | 75 V | 36 V | 900 mV | 1.1 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 45 W | R-XDMA-P8 | e3 | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 36.83 mm | 58.42 mm | 8.26 mm | POWER-ONE INC | MODULE | , | 8 | unknown | EAR99 | |||
|
QM48T45010-NAAPG
Bel Fuse
|
Check for Price | Yes | Active | 48 V | 1 V | 75 V | 36 V | 900 mV | 1.1 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 45 W | R-XDMA-P8 | e3 | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 36.83 mm | 58.42 mm | 8.26 mm | BEL FUSE INC | , | compliant | EAR99 |