Parametric results for: QLS20ZG-9 under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: qls20zg9
Select parts from the table below to compare.
Compare
Compare
QLS20ZG-9
Bel Power Solutions
Check for Price No No Transferred 48 V 5 V 75 V 36 V 4.5 V 5.5 V 20 A 1 NO YES REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 90 % 0.2 % 0.2 % 1 0.05303 Vrms HYBRID INDUSTRIAL R-XDMA-P8 e0 Not Qualified CSA, TUV, UL 100 °C -40 °C 8 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD PIN/PEG DUAL 36.8 mm 57.9 mm POWER-ONE INC , compliant EAR99
QLS20ZG-9
Bel Fuse
Check for Price No End Of Life 48 V 5 V 75 V 36 V 4.5 V 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 1 HYBRID INDUSTRIAL 100 W R-XDMA-P8 e0 Not Qualified 100 °C -40 °C 8 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD PIN/PEG DUAL BEL FUSE INC , compliant EAR99