Parametric results for: QL8X12A-3PL68C under Field Programmable Gate Arrays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ql8x12a3pl68c
Select parts from the table below to compare.
Compare
Compare
QL8X12A-3PL68C
QuickLogic Corporation
Check for Price No Obsolete 5 V 64 56 96 1000 96 7.015 ns FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 96 CLBS, 1000 GATES MAX 56 I/OS; 3000 EPLD GATES 100 MHz 5.25 V 4.75 V S-PQCC-J68 Not Qualified e0 70 °C 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 24.23 mm 24.23 mm 5.08 mm QUICKLOGIC CORP LCC QCCJ, LDCC68,1.0SQ 68 unknown 8542.39.00.01