Parametric results for: QL8X12A-2PL44C under Field Programmable Gate Arrays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ql8x12a2pl44c
Select parts from the table below to compare.
Compare
Compare
QL8X12A-2PL44C
QuickLogic Corporation
Check for Price No Obsolete 5 V 40 32 96 1000 96 7.625 ns FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 96 CLBS, 1000 GATES MAX 56 I/OS; 3000 EPLD GATES 100 MHz 5.25 V 4.75 V S-PQCC-J44 Not Qualified e0 70 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 16.585 mm 16.585 mm 4.57 mm QUICKLOGIC CORP LCC QCCJ, LDCC44,.7SQ 44 unknown 8542.39.00.01