Filter Your Search
1 - 10 of 37 results
Select Parts | Part Number |
---|
|
QL7120-4PQ208I
QuickLogic Corporation
|
||
|
QL7120-7PQ208C
QuickLogic Corporation
|
||
|
QL7120-7PS484M
QuickLogic Corporation
|
||
|
QL7120-5PT280I
QuickLogic Corporation
|
||
|
QL7120-4PQ208M
QuickLogic Corporation
|
||
|
QL7120-4PQ208C
QuickLogic Corporation
|
||
|
QL7120-5PT280C
QuickLogic Corporation
|
||
|
QL7120-5PS484M
QuickLogic Corporation
|
||
|
QL7120-7PB516M
QuickLogic Corporation
|
||
|
QL7120-5PQ208C
QuickLogic Corporation
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Supply Voltage-Nom | Number of Inputs | Number of Outputs | Number of Equivalent Gates | Number of CLBs |
Combinatorial Delay of a CLB-Max
|
Programmable Logic Type
|
Temperature Grade
|
Package Shape
|
Technology | Organization |
Additional Feature
|
Clock Frequency-Max
|
Supply Voltage-Max
|
Supply Voltage-Min
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Surface Mount
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Width
|
Length
|
Seated Height-Max
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
HTS Code
|
ECCN Code
|
No | No | Obsolete | 2.5 V | 99 | 99 | 373440 | 1536 | 2.1816 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1536 CLBS, 373440 GATES | MAXIMUM GATES UPTO 373440 | 1.519 GHz | 2.7 V | 2.3 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | QUICKLOGIC CORP | QFP | FQFP, QFP208,1.2SQ,20 | 208 | compliant | 8542.39.00.01 | ||
No | No | Obsolete | 2.5 V | 99 | 99 | 373440 | 1536 | 1.1716 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 1536 CLBS, 373440 GATES | MAXIMUM GATES UPTO 373440 | 1.519 GHz | 2.7 V | 2.3 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 70 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | QUICKLOGIC CORP | QFP | 28 X 28 MM, 3.35 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MS-029, QFP-208 | 208 | compliant | 8542.39.00.01 | |||
No | No | Obsolete | 2.5 V | 250 | 250 | 373440 | 1536 | 1.2827 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 1536 CLBS, 373440 GATES | MAXIMUM GATES UPTO 373440 | 1.519 GHz | 2.7 V | 2.3 V | S-PBGA-B484 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.34 mm | QUICKLOGIC CORP | BGA | BGA, BGA484,22X22,40 | 484 | compliant | 8542.39.00.01 | 3A001.A.2.C | |
No | No | Obsolete | 2.5 V | 163 | 163 | 373440 | 1536 | 1.818 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1536 CLBS, 373440 GATES | MAXIMUM GATES UPTO 373440 | 1.519 GHz | 2.7 V | 2.3 V | S-PBGA-B280 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 280 | PLASTIC/EPOXY | LFBGA | BGA280,19X19,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 17 mm | 17 mm | 1.5 mm | QUICKLOGIC CORP | BGA | LFBGA, BGA280,19X19,32 | 280 | compliant | 8542.39.00.01 | ||
No | No | Obsolete | 2.5 V | 99 | 99 | 373440 | 1536 | 2.323 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 1536 CLBS, 373440 GATES | MAXIMUM GATES UPTO 373440 | 1.519 GHz | 2.7 V | 2.3 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | QUICKLOGIC CORP | QFP | FQFP, QFP208,1.2SQ,20 | 208 | compliant | 8542.39.00.01 | 3A001.A.2.C | |
No | No | Obsolete | 2.5 V | 99 | 99 | 373440 | 1536 | 2.1311 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 1536 CLBS, 373440 GATES | MAXIMUM GATES UPTO 373440 | 1.519 GHz | 2.7 V | 2.3 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 70 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | QUICKLOGIC CORP | QFP | 28 X 28 MM, 3.35 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MS-029, QFP-208 | 208 | compliant | 8542.39.00.01 | |||
No | No | Obsolete | 2.5 V | 163 | 163 | 373440 | 1536 | 1.7776 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 1536 CLBS, 373440 GATES | MAXIMUM GATES UPTO 373440 | 1.519 GHz | 2.7 V | 2.3 V | S-PBGA-B280 | Not Qualified | e0 | 3 | 70 °C | 280 | PLASTIC/EPOXY | LFBGA | BGA280,19X19,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 17 mm | 17 mm | 1.5 mm | QUICKLOGIC CORP | BGA | 17 X 17 MM, 1.50 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MO-205, LFBGA-280 | 280 | compliant | 8542.39.00.01 | |||
No | No | Obsolete | 2.5 V | 250 | 250 | 373440 | 1536 | 1.9392 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 1536 CLBS, 373440 GATES | MAXIMUM GATES UPTO 373440 | 1.519 GHz | 2.7 V | 2.3 V | S-PBGA-B484 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.34 mm | QUICKLOGIC CORP | BGA | BGA, BGA484,22X22,40 | 484 | compliant | 8542.39.00.01 | 3A001.A.2.C | |
Obsolete | QUICKLOGIC CORP | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
No | No | Obsolete | 2.5 V | 99 | 99 | 373440 | 1536 | 1.7776 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 1536 CLBS, 373440 GATES | MAXIMUM GATES UPTO 373440 | 1.519 GHz | 2.7 V | 2.3 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 70 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | QUICKLOGIC CORP | QFP | 28 X 28 MM, 3.35 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MS-029, QFP-208 | 208 | compliant | 8542.39.00.01 |
|
QL7120-4PQ208I
QuickLogic Corporation
|
Check for Price | No | No | Obsolete | 2.5 V | 99 | 99 | 373440 | 1536 | 2.1816 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1536 CLBS, 373440 GATES | MAXIMUM GATES UPTO 373440 | 1.519 GHz | 2.7 V | 2.3 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | QUICKLOGIC CORP | QFP | FQFP, QFP208,1.2SQ,20 | 208 | compliant | 8542.39.00.01 | |||
|
QL7120-7PQ208C
QuickLogic Corporation
|
Check for Price | No | No | Obsolete | 2.5 V | 99 | 99 | 373440 | 1536 | 1.1716 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 1536 CLBS, 373440 GATES | MAXIMUM GATES UPTO 373440 | 1.519 GHz | 2.7 V | 2.3 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 70 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | QUICKLOGIC CORP | QFP | 28 X 28 MM, 3.35 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MS-029, QFP-208 | 208 | compliant | 8542.39.00.01 | ||||
|
QL7120-7PS484M
QuickLogic Corporation
|
Check for Price | No | No | Obsolete | 2.5 V | 250 | 250 | 373440 | 1536 | 1.2827 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 1536 CLBS, 373440 GATES | MAXIMUM GATES UPTO 373440 | 1.519 GHz | 2.7 V | 2.3 V | S-PBGA-B484 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.34 mm | QUICKLOGIC CORP | BGA | BGA, BGA484,22X22,40 | 484 | compliant | 8542.39.00.01 | 3A001.A.2.C | ||
|
QL7120-5PT280I
QuickLogic Corporation
|
Check for Price | No | No | Obsolete | 2.5 V | 163 | 163 | 373440 | 1536 | 1.818 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1536 CLBS, 373440 GATES | MAXIMUM GATES UPTO 373440 | 1.519 GHz | 2.7 V | 2.3 V | S-PBGA-B280 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 280 | PLASTIC/EPOXY | LFBGA | BGA280,19X19,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 17 mm | 17 mm | 1.5 mm | QUICKLOGIC CORP | BGA | LFBGA, BGA280,19X19,32 | 280 | compliant | 8542.39.00.01 | |||
|
QL7120-4PQ208M
QuickLogic Corporation
|
Check for Price | No | No | Obsolete | 2.5 V | 99 | 99 | 373440 | 1536 | 2.323 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 1536 CLBS, 373440 GATES | MAXIMUM GATES UPTO 373440 | 1.519 GHz | 2.7 V | 2.3 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | QUICKLOGIC CORP | QFP | FQFP, QFP208,1.2SQ,20 | 208 | compliant | 8542.39.00.01 | 3A001.A.2.C | ||
|
QL7120-4PQ208C
QuickLogic Corporation
|
Check for Price | No | No | Obsolete | 2.5 V | 99 | 99 | 373440 | 1536 | 2.1311 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 1536 CLBS, 373440 GATES | MAXIMUM GATES UPTO 373440 | 1.519 GHz | 2.7 V | 2.3 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 70 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | QUICKLOGIC CORP | QFP | 28 X 28 MM, 3.35 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MS-029, QFP-208 | 208 | compliant | 8542.39.00.01 | ||||
|
QL7120-5PT280C
QuickLogic Corporation
|
Check for Price | No | No | Obsolete | 2.5 V | 163 | 163 | 373440 | 1536 | 1.7776 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 1536 CLBS, 373440 GATES | MAXIMUM GATES UPTO 373440 | 1.519 GHz | 2.7 V | 2.3 V | S-PBGA-B280 | Not Qualified | e0 | 3 | 70 °C | 280 | PLASTIC/EPOXY | LFBGA | BGA280,19X19,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 17 mm | 17 mm | 1.5 mm | QUICKLOGIC CORP | BGA | 17 X 17 MM, 1.50 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MO-205, LFBGA-280 | 280 | compliant | 8542.39.00.01 | ||||
|
QL7120-5PS484M
QuickLogic Corporation
|
Check for Price | No | No | Obsolete | 2.5 V | 250 | 250 | 373440 | 1536 | 1.9392 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 1536 CLBS, 373440 GATES | MAXIMUM GATES UPTO 373440 | 1.519 GHz | 2.7 V | 2.3 V | S-PBGA-B484 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.34 mm | QUICKLOGIC CORP | BGA | BGA, BGA484,22X22,40 | 484 | compliant | 8542.39.00.01 | 3A001.A.2.C | ||
|
QL7120-7PB516M
QuickLogic Corporation
|
Check for Price | Obsolete | QUICKLOGIC CORP | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
QL7120-5PQ208C
QuickLogic Corporation
|
Check for Price | No | No | Obsolete | 2.5 V | 99 | 99 | 373440 | 1536 | 1.7776 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 1536 CLBS, 373440 GATES | MAXIMUM GATES UPTO 373440 | 1.519 GHz | 2.7 V | 2.3 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 70 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | QUICKLOGIC CORP | QFP | 28 X 28 MM, 3.35 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MS-029, QFP-208 | 208 | compliant | 8542.39.00.01 |