Filter Your Search
1 - 1 of 1 results
|
QL6600-5PBN516C
QuickLogic Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | 2.5 V | 347 | 347 | 4032 | 583008 | 4032 | 1.7776 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 4032 CLBS, 583008 GATES | 1.519 GHz | 2.7 V | 2.3 V | S-PBGA-B516 | Not Qualified | e1 | 3 | 70 °C | 516 | PLASTIC/EPOXY | BGA | BGA516,26X26,50 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.52 mm | QUICKLOGIC CORP | BGA | BGA, BGA516,26X26,50 | 516 | compliant | 8542.39.00.01 |