Filter Your Search
1 - 1 of 1 results
|
QL6600-4PSN484M
QuickLogic Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | 2.5 V | 327 | 327 | 4032 | 583008 | 4032 | 2.323 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 4032 CLBS, 583008 GATES | 1.519 GHz | 2.7 V | 2.3 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 125 °C | -55 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.12 mm | QUICKLOGIC CORP | BGA | BGA, BGA484,22X22,40 | 484 | compliant | 3A001.A.2.C | 8542.39.00.01 |