Filter Your Search
1 - 2 of 2 results
|
QL4090-1PQ240M
QuickLogic Corporation
|
Check for Price | No | No | Contact Manufacturer | 3.3 V | 202 | 194 | 1584 | 90000 | 1584 | 5.248 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 1584 CLBS, 90000 GATES | MAXIMUM GATES UPTO 176,608 | 234.5 MHz | 3.6 V | 3 V | S-PQFP-G240 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 240 | PLASTIC/EPOXY | FQFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | QUICKLOGIC CORP | QFP | FQFP, QFP240,1.3SQ,20 | 240 | compliant | 3A001.A.2.C | 8542.39.00.01 | |||||
|
QL4090-1PQ240M/883
QuickLogic Corporation
|
Check for Price | No | Obsolete | 3.3 V | 90000 | 5.248 ns | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 | MILITARY | SQUARE | CMOS | 90000 GATES | 3.6 V | 3 V | S-PQFP-G240 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 240 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | GULL WING | QUAD | QUICKLOGIC CORP | QFP | QFP, | 240 | compliant | 3A001.A.2.C | 8542.39.00.01 |