Filter Your Search
1 - 10 of 19 results
![]() |
QL4016-1PL84C
QuickLogic Corporation
|
Check for Price | No | No | Obsolete | 3.3 V | 68 | 60 | 320 | 16000 | 320 | 4.8 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 320 CLBS, 16000 GATES | 256.4 MHz | 3.6 V | 3 V | S-PQCC-J84 | Not Qualified | e0 | 3 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 4.57 mm | QUICKLOGIC CORP | LCC | QCCJ, LDCC84,1.2SQ | 84 | compliant | 8542.39.00.01 | |||||
![]() |
QL4016-1PF84C
QuickLogic Corporation
|
Check for Price | No | No | Contact Manufacturer | 3.3 V | 118 | 110 | 320 | 61280 | 320 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 320 CLBS, 61280 GATES | 3.6 V | 3 V | S-PQCC-J84 | Not Qualified | e0 | 3 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | QUICKLOGIC CORP | LCC | QCCJ, LDCC84,1.2SQ | 84 | compliant | 8542.39.00.01 | ||||||||||
![]() |
QL4016-1PF84I
QuickLogic Corporation
|
Check for Price | No | No | Contact Manufacturer | 3.3 V | 118 | 110 | 320 | 61280 | 320 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 320 CLBS, 61280 GATES | 3.6 V | 3 V | S-PQCC-J84 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | QUICKLOGIC CORP | LCC | QCCJ, LDCC84,1.2SQ | 84 | compliant | 8542.39.00.01 | |||||||||
![]() |
QL4016-1PF100C
QuickLogic Corporation
|
Check for Price | No | No | Obsolete | 3.3 V | 82 | 74 | 320 | 61280 | 320 | 4.8 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 320 CLBS, 61280 GATES | 256.4 MHz | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | QUICKLOGIC CORP | QFP | 14 X 14 MM, 1.40 MM HEIGHT, MO-136, TQFP-100 | 100 | compliant | 8542.39.00.01 | |||||
![]() |
QL4016-1PL84M
QuickLogic Corporation
|
Check for Price | No | No | Obsolete | 3.3 V | 68 | 60 | 320 | 16000 | 320 | 5.248 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 320 CLBS, 16000 GATES | USABLE GATES UPTO 16,000 | 234.5 MHz | 3.6 V | 3 V | S-PQCC-J84 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 4.57 mm | QUICKLOGIC CORP | LCC | QCCJ, LDCC84,1.2SQ | 84 | compliant | 8542.39.00.01 | 3A001.A.2.C | ||
![]() |
QL4016-1PF144I
QuickLogic Corporation
|
Check for Price | No | No | Obsolete | 3.3 V | 118 | 110 | 320 | 61280 | 320 | 4.928 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 320 CLBS, 61280 GATES | 249.8 MHz | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | QUICKLOGIC CORP | QFP | 20 X 20 MM, 1.40 MM HEIGHT, TQFP-144 | 144 | compliant | 8542.39.00.01 | ||||
![]() |
QL4016-1PFN100I
QuickLogic Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | 3.3 V | 118 | 110 | 320 | 61280 | 320 | 4.928 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 320 CLBS, 61280 GATES | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | QUICKLOGIC CORP | QFP | LFQFP, QFP100,.63SQ,20 | 100 | compliant | 8542.39.00.01 | |||||
![]() |
QL4016-1PFN100M
QuickLogic Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | 3.3 V | 118 | 110 | 320 | 61280 | 320 | 5.248 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 320 CLBS, 61280 GATES | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 125 °C | -55 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | QUICKLOGIC CORP | QFP | LFQFP, QFP100,.63SQ,20 | 100 | compliant | 8542.39.00.01 | 3A001.A.2.C | ||||
![]() |
QL4016-1PFN100C
QuickLogic Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | 3.3 V | 118 | 110 | 320 | 61280 | 320 | 4.8 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 320 CLBS, 61280 GATES | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | QUICKLOGIC CORP | QFP | LFQFP, QFP100,.63SQ,20 | 100 | compliant | 8542.39.00.01 | ||||||
![]() |
QL4016-1PF144C
QuickLogic Corporation
|
Check for Price | No | No | Obsolete | 3.3 V | 118 | 110 | 320 | 61280 | 320 | 4.8 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 320 CLBS, 61280 GATES | 256.4 MHz | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | e0 | 3 | 70 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | QUICKLOGIC CORP | QFP | 20 X 20 MM, 1.40 MM HEIGHT, TQFP-144 | 144 | compliant | 8542.39.00.01 |