Parametric results for: QL4016-0CF100M under Field Programmable Gate Arrays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ql40160cf100m
Select parts from the table below to compare.
Compare
Compare
QL4016-0CF100M/883
QuickLogic Corporation
Check for Price No No Contact Manufacturer 3.3 V 16000 320 6.496 ns FIELD PROGRAMMABLE GATE ARRAY MIL-STD-883 MILITARY SQUARE CMOS 320 CLBS, 16000 GATES MAXIMUM GATES UPTO 61,820 3.6 V 3 V S-CQFP-F100 Not Qualified 3 125 °C -55 °C 100 CERAMIC, METAL-SEALED COFIRED HGQFF TPAK100,2.6SQ,25 SQUARE FLATPACK, HEAT SINK/SLUG, GUARD RING YES FLAT 635 µm QUAD 19.05 mm 19.05 mm 2.794 mm QUICKLOGIC CORP QFP HGQFF, 100 compliant 3A001.A.2.C 8542.39.00.01
QL4016-0CF100M
QuickLogic Corporation
Check for Price No No Contact Manufacturer 3.3 V 82 74 320 16000 320 6.496 ns FIELD PROGRAMMABLE GATE ARRAY MILITARY SQUARE CMOS 320 CLBS, 16000 GATES MAXIMUM GATES UPTO 61,820 238 MHz 3.6 V 3 V S-CQFP-F100 Not Qualified e0 3 125 °C -55 °C 100 CERAMIC, METAL-SEALED COFIRED HGQFF TPAK100,2.6SQ,25 SQUARE FLATPACK, HEAT SINK/SLUG, GUARD RING YES TIN LEAD FLAT 635 µm QUAD 19.05 mm 19.05 mm 2.794 mm QUICKLOGIC CORP QFP HGQFF, TPAK100,2.6SQ,25 100 compliant 3A001.A.2.C 8542.39.00.01