Filter Your Search
1 - 1 of 1 results
![]() |
QL3012R-0PF100C
QuickLogic Corporation
|
Check for Price | No | Obsolete | 3.3 V | 82 | 74 | 320 | 12000 | 320 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 320 CLBS, 12000 GATES | CAN ALSO BE OPERATED AT 5.0V | 225 MHz | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | QUICKLOGIC CORP | QFP | LFQFP, QFP100,.63SQ,20 | 100 | unknown | 8542.39.00.01 |