Filter Your Search
1 - 4 of 4 results
|
QL16X24B-0CF160M
QuickLogic Corporation
|
Check for Price | No | Obsolete | 5 V | 122 | 114 | 384 | 4000 | 384 | 8.268 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 384 CLBS, 4000 GATES | 177.2 MHz | 5.5 V | 4.5 V | S-CQFP-F160 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 160 | CERAMIC, METAL-SEALED COFIRED | GQFF | TPAK160,1.8SQ,25 | SQUARE | FLATPACK, GUARD RING | YES | TIN LEAD | FLAT | 650 µm | QUAD | 25.35 mm | 25.35 mm | 4.9 mm | QUICKLOGIC CORP | QFP | GQFF, TPAK160,1.8SQ,25 | 160 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||
|
QL16X24B-0CF160M/883D
QuickLogic Corporation
|
Check for Price | Obsolete | 5 V | 4000 | 384 | 9.646 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 384 CLBS, 4000 GATES | 5.5 V | 4.5 V | S-CQFP-F160 | Not Qualified | 125 °C | -55 °C | 160 | CERAMIC, METAL-SEALED COFIRED | GQFF | SQUARE | FLATPACK, GUARD RING | YES | FLAT | 650 µm | QUAD | 28 mm | 28 mm | 2.413 mm | QUICKLOGIC CORP | QFP | GQFF, | 160 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||
|
QL16X24B-0CF160M/883
QuickLogic Corporation
|
Check for Price | No | Obsolete | 5 V | 122 | 114 | 384 | FIELD PROGRAMMABLE GATE ARRAY | 38535Q/M;38534H;883B | MILITARY | SQUARE | CMOS | S-XQFP-F160 | Not Qualified | e0 | 125 °C | -55 °C | 160 | CERAMIC | GQFF | TPAK160,1.8SQ,25 | SQUARE | FLATPACK, GUARD RING | YES | Tin/Lead (Sn/Pb) | FLAT | 635 µm | QUAD | QUICKLOGIC CORP | compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||||||
|
QL16X24B-0CF160M/883C
QuickLogic Corporation
|
Check for Price | No | Obsolete | 5 V | 122 | 114 | 384 | 4000 | 384 | 8.268 ns | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 | MILITARY | SQUARE | CMOS | 384 CLBS, 4000 GATES | 177.2 MHz | 5.5 V | 4.5 V | S-CQFP-F160 | Not Qualified | e0 | 125 °C | -55 °C | 160 | CERAMIC, METAL-SEALED COFIRED | GQFF | TPAK160,1.8SQ,25 | SQUARE | FLATPACK, GUARD RING | YES | Tin/Lead (Sn/Pb) | FLAT | 650 µm | QUAD | 25.35 mm | 25.35 mm | 4.9 mm | QUICKLOGIC CORP | QFP | CERAMIC, QFD-160 | 160 | compliant | 3A001.A.2.C | 8542.39.00.01 |