Filter Your Search
1 - 10 of 435 results
|
QK008VH4TP
Littelfuse Inc
|
$0.3379 | No | Yes | Active | 3 mA | 35 mA | 35 mA | 1 kV | 8 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | 25 V/us | 150 V/us | 1.3 V | TO-251AA | R-PSIP-T3 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-251AA | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||
|
QK006R5
Littelfuse Inc
|
$1.2635 | No | Yes | Obsolete | 3 mA | 50 mA | 75 mA | 1 kV | 6 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | HIGH RELIABILITY | 100 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||
|
QK004L4
Littelfuse Inc
|
$1.2810 | No | Yes | Obsolete | 3 mA | 30 mA | 50 mA | 1 kV | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | HIGH RELIABILITY | 50 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 2 | 125 °C | -65 °C | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | ISOLATED TO-220, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||
|
QK006RH4
Littelfuse Inc
|
$1.3388 | No | Yes | Obsolete | 35 mA | 35 mA | 1 kV | 6 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | 25 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||||
|
QK006L5
Littelfuse Inc
|
$1.3755 | No | Yes | Obsolete | 3 mA | 50 mA | 75 mA | 1 kV | 6 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 100 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 2 | 125 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||
|
QK008R5
Littelfuse Inc
|
$1.3755 | No | Yes | Obsolete | 3 mA | 50 mA | 50 mA | 1 kV | 8 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | HIGH RELIABILITY | 80 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 110 °C | -40 °C | 260 | 40 | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | TO-220, 3 PIN | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||
|
QK008RH4
Littelfuse Inc
|
$1.3755 | No | Yes | Obsolete | 35 mA | 35 mA | 1 kV | 8 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | 25 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | TO-220, 3 PIN | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||||
|
QK010RH5
Littelfuse Inc
|
$1.4700 | No | Yes | Obsolete | 50 mA | 50 mA | 1 kV | 10 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | 30 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | TO-220, 3 PIN | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||||
|
QK006LH4
Littelfuse Inc
|
$1.4892 | No | Yes | Obsolete | 35 mA | 35 mA | 1 kV | 6 A | ALTERNISTOR TRIAC | SINGLE | 25 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 2 | 125 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||
|
QK008L5
Littelfuse Inc
|
$1.4892 | No | Yes | Obsolete | 3 mA | 50 mA | 50 mA | 1 kV | 8 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 80 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 2 | 110 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | TO-220, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | LITTELFUSE |