Filter Your Search
1 - 3 of 3 results
|
QK025R5TP
Littelfuse Inc
|
$2.5425 | No | Yes | Active | 100 mA | 50 mA | 1 kV | 25 A | TRIAC | SINGLE | HIGH RELIABILITY | 5 V/us | 200 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | TO-220AB, 3 PIN | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | ||
|
QK025R5
Teccor
|
Check for Price | Transferred | 1 kV | 25 A | TRIAC | SINGLE | HIGH RELIABILITY | TO-220AB | R-PSFM-T3 | Not Qualified | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||
|
QK025R5
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 100 mA | 50 mA | 1 kV | 25 A | TRIAC | SINGLE | HIGH RELIABILITY | 5 V/us | 200 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE |