Filter Your Search
1 - 2 of 2 results
|
QESM08120HN208FREQ1
Temex Ceramics
|
Check for Price | Yes | Transferred | 20 ppm | 0.002 % | 2 PPM/FIRST YEAR | 120 Ω | 8 pF | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | 55 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 50 µW | 19.999 MHz | 16 MHz | -20 °C | 55 °C | SURFACE MOUNT | YES | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | TEMEX COMPONENTS | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | unknown | 8541.60.00.80 | |||
|
QESM08120HN208FREQ1
Rakon Limited
|
Check for Price | Yes | Yes | Active | 20 ppm | 0.002 % | 2 PPM/FIRST YEAR | 120 Ω | 8 pF | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | 55 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 50 µW | 19.999 MHz | 16 MHz | -20 °C | 55 °C | SURFACE MOUNT | YES | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | RAKON LTD | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | unknown | 8541.60.00.80 |