Parametric results for: QEF8-060-05.0-S-D under Headers and Edge Type Connectors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: qef8060050sd
Select parts from the table below to compare.
Compare
Compare
QEF8-060-05.0-S-D-A
Samtec Inc
Check for Price Yes Yes Active 120 2 800 µm FEMALE BOARD GOLD (30) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR EDGE RATE CONTACT; ELP NO NO NO e3 NO SOCKET Tin (Sn) - with Nickel (Ni) barrier BERYLLIUM COPPER MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC ROHS COMPLIANT compliant
QEF8-060-05.0-S-D-A-TR
Samtec Inc
Check for Price Yes Active 120 2 800 µm FEMALE BOARD TIN OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR EDGE RATE CONTACT, E.L.P NO NO NO e3 NO Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40
QEF8-060-05.0-S-D-A-K
Samtec Inc
Check for Price Yes Yes Active 120 2 800 µm FEMALE BOARD GOLD (30) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR EDGE RATE CONTACT, E.L.P NO NO NO e3 NO Tin (Sn) - with Nickel (Ni) barrier BERYLLIUM COPPER MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40
QEF8-060-05.0-S-D
Samtec Inc
Check for Price Yes Active BOARD STACKING CONNECTOR TIN OVER NICKEL SAMTEC INC compliant EAR99 8536.69.40.40