Filter Your Search
1 - 4 of 4 results
|
QEB373GR
onsemi
|
$0.3691 | Yes | Active | 50 mA | 1.7 V | 1 | YES | SURFACE MOUNT | 880 nm | 24 deg | SINGLE | INFRARED LED | 5 V | AlGaAs | e3 | 100 °C | -40 °C | ROUND | MATTE TIN | 2 mm | ONSEMI | PLASTIC PACKAGE-2 | 100EF | compliant | 8541.40.20.00 | onsemi | ||||||
|
QEB373GR
QT Optoelectronics
|
Check for Price | Obsolete | 50 mA | 1 | 880 nm | SINGLE | INFRARED LED | 85 °C | -40 °C | ROUND | 1.9 mm | QT OPTOELECTRONICS | unknown | |||||||||||||||||||
|
QEB373GR
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 50 mA | 1.7 V | 1 | YES | SURFACE MOUNT | 880 nm | 24 deg | SINGLE | INFRARED LED | 5 V | AlGaAs | e3 | 100 °C | -40 °C | ROUND | Matte Tin (Sn) | 2 mm | FAIRCHILD SEMICONDUCTOR CORP | PLASTIC PACKAGE-2 | T- 3/4 , 2 MM LED | compliant | 8541.40.20.00 | TOPLOOKER | 2 | EAR99 | |||
|
QEB373.GR
QT Optoelectronics
|
Check for Price | Transferred | 50 mA | 1 | 880 nm | SINGLE | INFRARED LED | 85 °C | -40 °C | ROUND | 1.9 mm | QT OPTOELECTRONICS | unknown |