Filter Your Search
1 - 1 of 1 results
|
QD80287-6
Intel Corporation
|
Check for Price | No | Obsolete | 32 | 32 | 6 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | YES | 600 mA | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T40 | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP40,.6 | compliant | 8542.31.00.01 |