Filter Your Search
1 - 2 of 2 results
|
QD48S012018-NS00G
Bel Power Solutions
|
Check for Price | Yes | Yes | Obsolete | 48 V | 1.2 V | 75 V | 36 V | 1.08 V | 1.32 V | 2 | NO | YES | ADDITIONAL 1.8V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 45 W | R-XDMA-N7 | e4 | Not Qualified | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | NO LEAD | DUAL | POWER-ONE INC | MODULE | , | 7 | compliant | EAR99 | ||
|
QD48S012018-NS00
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 1.2 V | 75 V | 36 V | 1.08 V | 1.32 V | 2 | NO | YES | ADDITIONAL 1.8V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 45 W | R-XDMA-P7 | e4 | Not Qualified | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | DUAL | POWER-ONE INC | MODULE | , | 7 | compliant | EAR99 |