Filter Your Search
1 - 10 of 74 results
|
VCC6-QCC-70M0000000_SNPB
Vectron International
|
Check for Price | Transferred | 70 MHz | 100 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 600 ps | NO | 600 ps | 98 mA | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | 7.0mm x 5.0mm x 1.6mm | VECTRON INTERNATIONAL | DILCC6,.2 | compliant | Clock | |||||||||
|
VCC6-QCC-74M1758
Vectron International
|
Check for Price | Yes | Yes | Transferred | 74.1758 MHz | 100 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | 600 ps | NO | 270 MHz | 10 MHz | 600 ps | 98 mA | 3.465 V | 3.135 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | VECTRON INTERNATIONAL | DILCC6,.2 | compliant | Clock | ||
|
VCC6-QCC-70M0000000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 70 MHz | 100 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 600 ps | NO | 600 ps | 98 mA | 3.465 V | 3.135 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | MICROSEMI CORP | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | compliant | Clock | |||||
|
VCC6-QCC-74M250000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 74.25 MHz | 100 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; OPTIONAL PACKAGE AVAILABLE; TAPE AND REEL | 600 ps | NO | 600 ps | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | VECTRON INTERNATIONAL | compliant | Clock | |||||||||
|
VCC6-QCC-75M4000000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 75.4 MHz | 100 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 600 ps | NO | 600 ps | 98 mA | 3.465 V | 3.135 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | VECTRON INTERNATIONAL | DILCC6,.2 | compliant | Clock | ||||
|
VCC6-QCC-74M2500
Vectron International
|
Check for Price | Yes | Yes | Transferred | 74.25 MHz | 100 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | 600 ps | NO | 600 ps | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | VECTRON INTERNATIONAL | compliant | Clock | |||||||||
|
VCC6-QCC-70M0000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 70 MHz | 100 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | 600 ps | NO | 600 ps | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | VECTRON INTERNATIONAL | compliant | Clock | |||||||||
|
VCC6-QCC-70M000000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 70 MHz | 100 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; OPTIONAL PACKAGE AVAILABLE; TAPE AND REEL | 600 ps | NO | 600 ps | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | MICROSEMI CORP | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | compliant | Clock | |||||||||
|
VCC6-QCC-74M2500000_SNPB
Microsemi Corporation
|
Check for Price | Transferred | 74.25 MHz | 100 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 600 ps | NO | 600 ps | 98 mA | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | 7.0mm x 5.0mm x 1.6mm | MICROSEMI CORP | compliant | Clock | ||||||||||
|
VCC6-QCC-75M4000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 75.4 MHz | 100 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | 600 ps | NO | 600 ps | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | VECTRON INTERNATIONAL | compliant | Clock |