Filter Your Search
1 - 4 of 4 results
|
QBVW033A0B41Z
ABB Industrial Connection and Solution
|
Check for Price | Yes | Transferred | 48 V | 12 V | 75 V | 36 V | 8.1 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 396 W | R-XDMA-X8 | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | 36.8 mm | 58.4 mm | 12.2 mm | GE INDUSTRIAL SOLUTIONS | QUARTER BRICK PACKAGE-8 | unknown | EAR99 | |||||||
|
QBVW033A0B41Z
ABB Semiconductors
|
Check for Price | Yes | Active | 48 V | 12 V | 75 V | 36 V | 8.1 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 396 W | R-XDMA-X8 | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | 36.8 mm | 58.4 mm | 12.2 mm | ABB LTD | Module-8 | compliant | EAR99 | |||||||
|
QBVW033A0B41Z
Lineage Power
|
Check for Price | Transferred | 48 V | 12 V | 75 V | 36 V | 11.97 V | 12.03 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | 396 W | R-XDMA-P8 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 7.62 mm | DUAL | 36.8 mm | 58.4 mm | 12.2 mm | GE POWER ELECTRONICS INC | , | unknown | EAR99 | |||||
|
QBVW033A0B41Z
GE Power Electronics Inc
|
Check for Price | Yes | Transferred | 48 V | 12 V | 75 V | 36 V | 11.97 V | 12.03 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | 396 W | R-XDMA-P8 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 7.62 mm | DUAL | 36.8 mm | 58.4 mm | 12.2 mm | GE POWER ELECTRONICS INC | ROHS COMPLIANT, QUARTER BRICK PACKAGE-8 | unknown | EAR99 | MODULE | 8 |