Filter Your Search
1 - 10 of 33 results
|
Q8025L6TP
Littelfuse Inc
|
$3.6100 | No | Yes | Active | 100 mA | 80 mA | 800 V | 25 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | 30 V/us | 475 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||
|
Q8025L652V
Teccor
|
Check for Price | Obsolete | 100 mA | 80 mA | 800 V | 25 A | ALTERNISTOR TRIAC | SINGLE | 30 V/us | 700 V/us | 2.5 V | 100 µA | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||
|
Q8025L653V
Teccor
|
Check for Price | Obsolete | 100 mA | 80 mA | 800 V | 25 A | ALTERNISTOR TRIAC | SINGLE | 30 V/us | 700 V/us | 2.5 V | 100 µA | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||
|
Q8025L656V
Teccor
|
Check for Price | Obsolete | 100 mA | 80 mA | 800 V | 25 A | ALTERNISTOR TRIAC | SINGLE | 30 V/us | 700 V/us | 2.5 V | 100 µA | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||
|
Q8025L668V
Teccor
|
Check for Price | Obsolete | 100 mA | 80 mA | 800 V | 25 A | ALTERNISTOR TRIAC | SINGLE | 30 V/us | 700 V/us | 2.5 V | 100 µA | R-PSFM-G3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | GULL WING | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-G3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
Q8025L668
Teccor
|
Check for Price | Transferred | 100 mA | 80 mA | 800 V | 25 A | ALTERNISTOR TRIAC | SINGLE | 30 V/us | 700 V/us | 2.5 V | 100 µA | R-PSFM-G3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | GULL WING | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-G3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
Q8025L656
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 800 V | 25 A | ALTERNISTOR TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 2 | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | TO-220, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | ||||||||||||
|
Q8025L668
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 800 V | 25 A | ALTERNISTOR TRIAC | SINGLE | R-PSFM-G3 | e3 | Not Qualified | UL RECOGNIZED | 2 | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | Matte Tin (Sn) | GULL WING | SINGLE | LITTELFUSE INC | SFM | TO-220, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | |||||||||||||
|
Q8025L653
Teccor
|
Check for Price | Transferred | 100 mA | 80 mA | 800 V | 25 A | ALTERNISTOR TRIAC | SINGLE | 30 V/us | 700 V/us | 2.5 V | 100 µA | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||
|
Q8025L651
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 800 V | 25 A | ALTERNISTOR TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 2 | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | TO-220, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 |