Filter Your Search
1 - 5 of 5 results
|
Q8012RH2
Littelfuse Inc
|
$1.4892 | Yes | Obsolete | 10 µA | 15 mA | 10 mA | 800 V | 12 A | ALTERNISTOR TRIAC | 2 V/us | 150 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||||||
|
Q8012RH2TP
Littelfuse Inc
|
$2.1369 | Yes | Active | 10 µA | 15 mA | 10 mA | 800 V | 12 A | ALTERNISTOR TRIAC | 2 V/us | 150 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||||||
|
Q8012RH2TP56
Littelfuse Inc
|
Check for Price | Active | ALTERNISTOR TRIAC | LITTELFUSE INC | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
|
Q8012RH256TP
Littelfuse Inc
|
Check for Price | Active | ALTERNISTOR TRIAC | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||||
|
Q8012RH256
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 1.6 V | 2 mA | 15 mA | 10 mA | 800 V | 12 A | ALTERNISTOR TRIAC | SINGLE | 2 V/us | 150 V/us | 1.3 V | 800 V | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | unknown | EAR99 | 8541.30.00.80 |