Filter Your Search
1 - 10 of 23 results
|
Q7040K7V
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 40 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 2 | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-218AC | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||
|
Q7040K7V
Teccor
|
Check for Price | Transferred | 40 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-218AC | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||||||
|
Q7040K7
Teccor
|
Check for Price | No | Transferred | 5 mA | 120 mA | 100 mA | 700 V | 40 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | 50 V/us | 900 V/us | 2.5 V | 200 µA | TO-218AC | R-PSFM-T3 | e0 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-218AC | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
Q7040J9
Teccor
|
Check for Price | No | Obsolete | 1.8 V | 5 mA | 100 mA | 125 mA | 700 V | 40 A | TRIAC | 50 V/us | 500 V/us | 2.5 V | e0 | 125 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | TECCOR ELECTRONICS INC | , | unknown | EAR99 | |||||||||||||||||||||||||
|
Q7040P
Teccor
|
Check for Price | Transferred | 5 mA | 120 mA | 100 mA | 700 V | 40 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | 50 V/us | 900 V/us | 2.5 V | 300 A | 200 µA | S-PUFM-D3 | Not Qualified | UL RECOGNIZED | 125 °C | ISOLATED | G-MT1-MT2 | 0 | 1 | 3 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | NO | SOLDER LUG | UPPER | TECCOR ELECTRONICS INC | TO-204AA | FLANGE MOUNT, S-PUFM-D3 | 2 | unknown | EAR99 | 8541.30.00.80 | ||||||||||
|
Q7040J7V
Teccor
|
Check for Price | Transferred | 40 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | R-PSFM-X3 | Not Qualified | UL RECOGNIZED | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | SINGLE | TECCOR ELECTRONICS INC | TO-218X | FLANGE MOUNT, R-PSFM-X3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||||||
|
Q7040PV
Littelfuse Inc
|
Check for Price | Obsolete | 40 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | S-PUFM-D3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | NO | SOLDER LUG | UPPER | LITTELFUSE INC | TO-204AA | FLANGE MOUNT, S-PUFM-D3 | 2 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||||
|
Q7040W781
Teccor
|
Check for Price | Obsolete | 120 mA | 100 mA | 700 V | 40 A | ALTERNISTOR TRIAC | SINGLE | 50 V/us | 900 V/us | 2.5 V | 200 µA | R-PSFM-D3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | SOLDER LUG | SINGLE | TECCOR ELECTRONICS INC | TO-218 | FLANGE MOUNT, R-PSFM-D3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||
|
Q7040PV
Teccor
|
Check for Price | Transferred | 40 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | S-PUFM-D3 | Not Qualified | UL RECOGNIZED | ISOLATED | 1 | 3 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | NO | SOLDER LUG | UPPER | TECCOR ELECTRONICS INC | TO-204AA | FLANGE MOUNT, S-PUFM-D3 | 2 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||||||
|
Q7040J781
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 700 V | 40 A | ALTERNISTOR TRIAC | SINGLE | R-PSFM-D3 | e3 | Not Qualified | UL RECOGNIZED | 2 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | SOLDER LUG | SINGLE | LITTELFUSE INC | TO-218X | FLANGE MOUNT, R-PSFM-D3 | 3 | unknown | EAR99 | 8541.30.00.80 |