Filter Your Search
1 - 6 of 6 results
|
Q7040J7V
Teccor
|
Check for Price | Transferred | 40 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | R-PSFM-X3 | Not Qualified | UL RECOGNIZED | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | SINGLE | TECCOR ELECTRONICS INC | TO-218X | FLANGE MOUNT, R-PSFM-X3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||
|
Q7040J781
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 700 V | 40 A | ALTERNISTOR TRIAC | SINGLE | R-PSFM-D3 | e3 | Not Qualified | UL RECOGNIZED | 2 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | SOLDER LUG | SINGLE | LITTELFUSE INC | TO-218X | FLANGE MOUNT, R-PSFM-D3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
Q7040J7
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 5 mA | 100 mA | 100 mA | 700 V | 40 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | 5 V/us | 225 V/us | 2.5 V | R-PSFM-D3 | e3 | Not Qualified | UL RECOGNIZED | 2 | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | SOLDER LUG | SINGLE | LITTELFUSE INC | TO-218 | FLANGE MOUNT, R-PSFM-D3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||
|
Q7040J7V
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 40 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | R-PSFM-X3 | e3 | Not Qualified | UL RECOGNIZED | 2 | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | UNSPECIFIED | SINGLE | LITTELFUSE INC | TO-218X | FLANGE MOUNT, R-PSFM-X3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||
|
Q7040J7
Teccor
|
Check for Price | No | Transferred | 5 mA | 120 mA | 100 mA | 700 V | 40 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | 50 V/us | 900 V/us | 2.5 V | 200 µA | R-PSFM-D3 | e0 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | SOLDER LUG | SINGLE | TECCOR ELECTRONICS INC | TO-218 | FLANGE MOUNT, R-PSFM-D3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||
|
Q7040J781
Teccor
|
Check for Price | Transferred | 120 mA | 100 mA | 700 V | 40 A | ALTERNISTOR TRIAC | SINGLE | 50 V/us | 900 V/us | 2.5 V | 200 µA | R-PSFM-D3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | SOLDER LUG | SINGLE | TECCOR ELECTRONICS INC | TO-218X | FLANGE MOUNT, R-PSFM-D3 | 3 | unknown | EAR99 | 8541.30.00.80 |