Filter Your Search
1 - 4 of 4 results
|
Q7025P
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 3 mA | 80 mA | 80 mA | 700 V | 25 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | 2.5 V | 250 A | S-PUFM-D3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | G-MT1-MT2 | 0 | 1 | 3 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | NO | SOLDER LUG | UPPER | LITTELFUSE INC | TO-204AA | FLANGE MOUNT, S-PUFM-D3 | 2 | unknown | EAR99 | 8541.30.00.80 | |||||
|
Q7025PV
Littelfuse Inc
|
Check for Price | Obsolete | 25 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | S-PUFM-D3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | NO | SOLDER LUG | UPPER | LITTELFUSE INC | TO-204AA | FLANGE MOUNT, S-PUFM-D3 | 2 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||
|
Q7025PV
Teccor
|
Check for Price | Transferred | 25 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | S-PUFM-D3 | Not Qualified | UL RECOGNIZED | ISOLATED | 1 | 3 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | NO | SOLDER LUG | UPPER | TECCOR ELECTRONICS INC | TO-204AA | FLANGE MOUNT, S-PUFM-D3 | 2 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||
|
Q7025P
Teccor
|
Check for Price | Transferred | 3 mA | 100 mA | 80 mA | 700 V | 25 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | 30 V/us | 700 V/us | 2.5 V | 250 A | 100 µA | S-PUFM-D3 | Not Qualified | UL RECOGNIZED | 125 °C | ISOLATED | G-MT1-MT2 | 0 | 1 | 3 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | NO | SOLDER LUG | UPPER | TECCOR ELECTRONICS INC | TO-204AA | FLANGE MOUNT, S-PUFM-D3 | 2 | unknown | EAR99 | 8541.30.00.80 |